


S-812C35AMC-C2PT2U | |
|---|---|
DigiKey Part Number | 1662-2656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C35AMC-C2PT2U |
Description | IC REG LINEAR 3.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.35V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.8 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48739 | $1,462.17 |
| 6,000 | $0.47604 | $2,856.24 |
| 9,000 | $0.47036 | $4,233.24 |
| 15,000 | $0.46407 | $6,961.05 |
| 21,000 | $0.46039 | $9,668.19 |

