


S-812C33BMC-C4NT2U | |
|---|---|
DigiKey Part Number | 1662-S-812C33BMC-C4NT2UTR-ND - Tape & Reel (TR) 1662-S-812C33BMC-C4NT2UCT-ND - Cut Tape (CT) 1662-S-812C33BMC-C4NT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C33BMC-C4NT2U |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 1.8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.41V @ 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.76400 | $7.64 |
| 25 | $0.68920 | $17.23 |
| 100 | $0.60760 | $60.76 |
| 250 | $0.56868 | $142.17 |
| 500 | $0.54520 | $272.60 |
| 1,000 | $0.53091 | $530.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50201 | $1,506.03 |
| 6,000 | $0.49033 | $2,941.98 |
| 9,000 | $0.48447 | $4,360.23 |
| 15,000 | $0.47799 | $7,169.85 |
| 21,000 | $0.47420 | $9,958.20 |

