
S-80929CNPF-G8ZTFU | |
|---|---|
DigiKey Part Number | 1662-1903-2-ND - Tape & Reel (TR) 1662-1903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-80929CNPF-G8ZTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80929CNPF-G8ZTFU Models |
Category | Output Open Drain or Open Collector |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41426 | $2,071.30 |

