
S-80929CLMC-G6ZT2U | |
|---|---|
DigiKey Part Number | 1662-1901-2-ND - Tape & Reel (TR) 1662-1901-1-ND - Cut Tape (CT) 1662-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80929CLMC-G6ZT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 18ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.54480 | $13.62 |
| 100 | $0.47810 | $47.81 |
| 250 | $0.44628 | $111.57 |
| 500 | $0.42712 | $213.56 |
| 1,000 | $0.41157 | $411.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39186 | $1,175.58 |
| 6,000 | $0.38233 | $2,293.98 |
| 9,000 | $0.37755 | $3,397.95 |
| 15,000 | $0.37226 | $5,583.90 |
| 21,000 | $0.36917 | $7,752.57 |

