Parametric Equivalent

S-80922CLNB-G6ST2G | |
|---|---|
DigiKey Part Number | S-80922CLNB-G6ST2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80922CLNB-G6ST2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 18ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38045 | $1,141.35 |
| 6,000 | $0.37119 | $2,227.14 |
| 9,000 | $0.36656 | $3,299.04 |
| 15,000 | $0.36142 | $5,421.30 |
| 21,000 | $0.35842 | $7,526.82 |


