S-80816CNMC-B8BT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.41426
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.38045
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 5,636
Unit Price: $0.94000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.42851
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.41616
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.36807
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.27533
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 100
Unit Price: $1.15000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80816CNMC-B8BT2U

DigiKey Part Number
1662-3320-2-ND - Tape & Reel (TR)
1662-3320-1-ND - Cut Tape (CT)
1662-3320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80816CNMC-B8BT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36807$1,104.21
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.57000$5.70
25$0.51240$12.81
100$0.44950$44.95
250$0.41948$104.87
500$0.40138$200.69
1,000$0.38648$386.48
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58700$5.87
25$0.52800$13.20
100$0.46300$46.30
250$0.43208$108.02
500$0.41342$206.71
1,000$0.39807$398.07
* All Digi-Reel orders will add a $7.00 reeling fee.