Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5712BCDL2-I4T1U

DigiKey Part Number
1662-1622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5712BCDL2-I4T1U
Description
MAGNETIC SWITCH OMNIPOLAR SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.5V
Mfr
Current - Supply (Max)
2µA
Series
Current - Output (Max)
1mA
Packaging
Tape & Reel (TR)
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SNT-4A
Polarization
North Pole, South Pole
Package / Case
4-SMD, Flat Leads
Sensing Range
±6mT Trip, ±5.5mT Release
Base Product Number
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46833$2,341.65
10,000$0.45272$4,527.20
15,000$0.44419$6,662.85
Manufacturers Standard Package