
S-5712BCDH2-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1620-2-ND - Tape & Reel (TR) 1662-1620-1-ND - Cut Tape (CT) 1662-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5712BCDH2-I4T1U |
Description | MAGNETIC SWITCH OMNIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.5V |
Mfr | Current - Supply (Max) 2µA |
Series | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SNT-4A |
Polarization North Pole, South Pole | Package / Case 4-SMD, Flat Leads |
Sensing Range ±6mT Trip, ±5.5mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 5 | $0.72800 | $3.64 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.64560 | $16.14 |
| 50 | $0.61520 | $30.76 |
| 100 | $0.58720 | $58.72 |
| 500 | $0.53112 | $265.56 |
| 1,000 | $0.51027 | $510.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46833 | $2,341.65 |
| 10,000 | $0.45272 | $4,527.20 |
| 15,000 | $0.44419 | $6,662.85 |

