
S-85S0AB18-I6T1U | |
|---|---|
DigiKey Part Number | 1662-3382-2-ND - Tape & Reel (TR) 1662-3382-1-ND - Cut Tape (CT) 1662-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S0AB18-I6T1U |
Description | IC REG BUCK 1.8V 50MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 50mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.24400 | $12.44 |
| 25 | $1.13000 | $28.25 |
| 100 | $1.00510 | $100.51 |
| 250 | $0.94556 | $236.39 |
| 500 | $0.90964 | $454.82 |
| 1,000 | $0.90423 | $904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83005 | $4,150.25 |
| 10,000 | $0.81457 | $8,145.70 |



