S-13A1C12-E6T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.74000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.74000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.93632
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.93632
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.83418
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.93632
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.83418
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1C12-E6T1U3

DigiKey Part Number
1662-3165-2-ND - Tape & Reel (TR)
1662-3165-1-ND - Cut Tape (CT)
1662-3165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1C12-E6T1U3
Description
IC REG LINEAR 1.2V 1A 6-HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
6-HSOP
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13A1A12-E6T1U3ABLIC Inc.01662-3133-1-ND$1.74000Parametric Equivalent
S-13A1B12-E6T1U3ABLIC Inc.01662-3154-1-ND$1.74000Parametric Equivalent
S-13A1D12-E6T1U3ABLIC Inc.01662-3183-2-ND$0.93632Parametric Equivalent
S-13A1E12-E6T1U3ABLIC Inc.0S-13A1E12-E6T1U3-ND$0.93632Parametric Equivalent
S-13A1F12-E6T1U3ABLIC Inc.0S-13A1F12-E6T1U3-ND$0.83418Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.27700$12.77
25$1.16040$29.01
100$1.03250$103.25
250$0.97156$242.89
500$0.93482$467.41
1,000$0.93024$930.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.83418$3,336.72
8,000$0.81781$6,542.48
12,000$0.80961$9,715.32
Manufacturers Standard Package