Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1C00-E6T1U3 | |
|---|---|
DigiKey Part Number | S-13A1C00-E6T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13A1C00-E6T1U3 |
Description | IC REG LINEAR POS ADJ 1A 6-HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Inrush Current Limit, Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 1.05V | Supplier Device Package 6-HSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.58V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13A1A00-E6T1U3 | ABLIC Inc. | 0 | 1662-3128-1-ND | $1.74000 | Parametric Equivalent |
| S-13A1B00-E6T1U3 | ABLIC Inc. | 0 | 1662-3151-2-ND | $0.93632 | Parametric Equivalent |
| S-13A1D00-E6T1U3 | ABLIC Inc. | 0 | 1662-2603-2-ND | $0.93632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93632 | $3,745.28 |


