Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313A28-N4T1U3

DigiKey Part Number
1662-2996-2-ND - Tape & Reel (TR)
1662-2996-1-ND - Cut Tape (CT)
1662-2996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313A28-N4T1U3
Description
IC REG LINEAR 2.8V 200MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.33V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
1.35 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Overcurrent, Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-82A, SOT-343
Voltage - Input (Max)
5.5V
Supplier Device Package
SC-82AB
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.90300$9.03
25$0.81720$20.43
100$0.72270$72.27
250$0.67760$169.40
500$0.65042$325.21
1,000$0.63801$638.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60039$1,801.17
6,000$0.58686$3,521.16
9,000$0.58008$5,220.72
15,000$0.57258$8,588.70
Manufacturers Standard Package