


S-1313A13-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2979-2-ND - Tape & Reel (TR) 1662-2979-1-ND - Cut Tape (CT) 1662-2979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A13-A4T1U3 |
Description | IC REG LIN 1.3V 175MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 175mA HSNT-4-A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.11V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 1.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.90300 | $9.03 |
| 25 | $0.81720 | $20.43 |
| 100 | $0.72270 | $72.27 |
| 250 | $0.67760 | $169.40 |
| 500 | $0.65042 | $325.21 |
| 1,000 | $0.63801 | $638.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56160 | $5,616.00 |

