Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SNT-8A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1133B30-I8T1U

DigiKey Part Number
S-1133B30-I8T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1133B30-I8T1U
Description
IC REG LINEAR 3V 300MA SNT-8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SNT-8A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SMD, Flat Leads
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SNT-8A
Voltage Dropout (Max)
0.19V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46816$2,340.80
Manufacturers Standard Package