S-1011N42-M6T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.61829
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1011N42-M6T1U4

DigiKey Part Number
1662-2776-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1011N42-M6T1U4
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
S-1011N42-M6T1U4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.2V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Type
Voltage Detector
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1011L42-M6T1U4ABLIC Inc.0S-1011L42-M6T1U4-ND$0.61829Parametric Equivalent
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
3,000$0.42165$1,264.95
6,000$0.41158$2,469.48
9,000$0.40654$3,658.86
15,000$0.40095$6,014.25
21,000$0.39768$8,351.28
Manufacturers Standard Package