Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1011E80-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-1218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1011E80-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | S-1011E80-M6T1U4 Models |
Category | Voltage - Threshold 8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1011A80-M6T1U4 | ABLIC Inc. | 4,331 | 1662-2883-1-ND | $1.32000 | Parametric Equivalent |
| S-1011B80-M6T1U4 | ABLIC Inc. | 0 | S-1011B80-M6T1U4-ND | $0.61829 | Parametric Equivalent |
| S-1011C80-M6T1U4 | ABLIC Inc. | 0 | S-1011C80-M6T1U4-ND | $0.68222 | Parametric Equivalent |
| S-1011G80-M6T1U4 | ABLIC Inc. | 0 | S-1011G80-M6T1U4-ND | $0.68222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61829 | $1,854.87 |
| 6,000 | $0.60451 | $3,627.06 |
| 9,000 | $0.59760 | $5,378.40 |
| 15,000 | $0.58996 | $8,849.40 |


