
S-1000N26-N4T1U | |
|---|---|
DigiKey Part Number | 1662-1051-2-ND - Tape & Reel (TR) 1662-1051-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1000N26-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.6V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80826CNNB-B8LT2G | ABLIC Inc. | 3,000 | S-80826CNNB-B8LT2G-ND | $0.40040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.54480 | $13.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41426 | $1,242.78 |

