
M85049/95-10A | |
|---|---|
DigiKey Part Number | 2403-M85049/95-10A-ND |
Manufacturer | Abbotec |
Manufacturer Product Number | M85049/95-10A |
Description | CONN MOUNTING FLANGE 10A |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abbotec | |
Series | - | |
Packaging | Retail Package | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.03000 | $9.03 |
| 10 | $8.62000 | $86.20 |
| 25 | $7.90000 | $197.50 |
| 50 | $7.29000 | $364.50 |
| 100 | $6.77000 | $677.00 |










