
NX201102 | |
|---|---|
DigiKey Part Number | 1061-1094-ND |
Manufacturer | |
Manufacturer Product Number | NX201102 |
Description | ROUND ACTIVE COOLING DOWNLIGHTS |
Customer Reference | |
Detailed Description | SynJet® Round Downlights, Spotlights, and Arrays Active Cooling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Active Cooling | |
For Use With/Related Products | Downlights, Spotlights, and Arrays | |
Shape | Round | |
Storage/Refrigeration Temperature | -50°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - |

