
WSL1206R0700FEA | |
|---|---|
DigiKey Part Number | WSLC-.07TR-ND - Tape & Reel (TR) WSLC-.07CT-ND - Cut Tape (CT) WSLC-.07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0700FEA |
Description | RES 0.07 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0700FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.65700 | $6.57 |
| 25 | $0.56200 | $14.05 |
| 50 | $0.50200 | $25.10 |
| 100 | $0.45110 | $45.11 |
| 250 | $0.39532 | $98.83 |
| 500 | $0.36036 | $180.18 |
| 1,000 | $0.33067 | $330.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28968 | $1,158.72 |
| 8,000 | $0.27111 | $2,168.88 |
| 12,000 | $0.26158 | $3,138.96 |
| 20,000 | $0.25079 | $5,015.80 |
| 28,000 | $0.24436 | $6,842.08 |
| 40,000 | $0.23809 | $9,523.60 |

