V20W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20W

DigiKey Part Number
V20W-ND
Manufacturer
Manufacturer Product Number
V20W
Description
PIEZOELECTRIC ENERGY HARVESTER
Customer Reference
Detailed Description
Acceleration Sensor Analog Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mide Technology Corporation
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Sensor Type
Acceleration
Sensing Range
75Hz ~ 175Hz
Sensitivity
-
Output Type
Analog
Power - Rated
-
Operating Temperature
-40°C ~ 90°C
Features
Piezoelectric Vibration Energy Harvesting, Hermetically Sealed
Package / Case
Cantilever Piezo Film (Wafer)
Mounting Type
Through Hole
Termination
PC Pins
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.