Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
SOT-23-5

TMP05ARTZ-500RL7

DigiKey Part Number
505-TMP05ARTZ-500RL7TR-ND - Tape & Reel (TR)
505-TMP05ARTZ-500RL7CT-ND - Cut Tape (CT)
505-TMP05ARTZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP05ARTZ-500RL7
Description
SENSOR DIGITAL -40C-150C SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP05ARTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
3V ~ 5.5V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.82000$2.82
10$2.10500$21.05
25$1.92640$48.16
100$1.73000$173.00
250$1.65240$413.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.62732$813.66
1,000$1.57947$1,579.47
1,500$1.55551$2,333.26
2,500$1.52897$3,822.42
3,500$1.51345$5,297.07
5,000$1.49853$7,492.65
Manufacturers Standard Package