
T491C106M016AT | |
|---|---|
DigiKey Part Number | 399-3735-2-ND - Tape & Reel (TR) 399-3735-1-ND - Cut Tape (CT) 399-3735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M016AT |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106K016AH | KEMET | 1,944 | 399-8331-1-ND | $1.04000 | Upgrade |
| T491C106K016AT | KEMET | 35,439 | 399-3732-1-ND | $0.74000 | Upgrade |
| T491C106K020AT | KEMET | 23,256 | 399-3733-1-ND | $0.70000 | Upgrade |
| T491C106M020AT | KEMET | 15,628 | 399-8335-1-ND | $0.70000 | Upgrade |
| T491U106K020AT | KEMET | 773 | 399-8401-1-ND | $2.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.49600 | $4.96 |
| 50 | $0.38040 | $19.02 |
| 100 | $0.34480 | $34.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28468 | $142.34 |
| 1,000 | $0.26610 | $266.10 |
| 1,500 | $0.25680 | $385.20 |
| 2,500 | $0.24650 | $616.25 |
| 3,500 | $0.24047 | $841.64 |
| 5,000 | $0.23468 | $1,173.40 |

