Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPHWHTL3D303E6QTM2 | |
|---|---|
DigiKey Part Number | 1510-1067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D303E6QTM2 |
Description | LED LH351A COOL WHITE 5700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351A White, Cool 5700K 2.95V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPHWHTL3D303E6QTM2 Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 5700K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 150lm (140lm ~ 160lm) | Height - Seated (Max) 0.080" (2.02mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 145 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWH2L3D30CD4QTM3 | Samsung Semiconductor, Inc. | 181 | 1510-1426-1-ND | $1.06000 | Similar |
| XTEAWT-00-0000-000000CE7 | Cree LED | 0 | XTEAWT-00-0000-000000CE7CT-ND | $0.72000 | Similar |
| XTEAWT-00-0000-000000CE8 | Cree LED | 0 | XTEAWT-00-0000-000000CE8TR-ND | $0.49280 | Similar |
| XTEAWT-00-0000-000000CF8 | Cree LED | 0 | XTEAWT-00-0000-000000CF8-ND | $0.49280 | Similar |
| XTEAWT-00-0000-000000DE7 | Cree LED | 0 | XTEAWT-00-0000-000000DE7TR-ND | $0.52360 | Similar |



