Direct
Similar

SPD03N50C3BTMA1 | |
|---|---|
DigiKey Part Number | SPD03N50C3BTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD03N50C3BTMA1 |
Description | MOSFET N-CH 560V 3.2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 560 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 135µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 560 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD03N50C3ATMA1 | Infineon Technologies | 247,350 | SPD03N50C3ATMA1CT-ND | $0.83000 | Direct |
| RJK5030DPD-00#J2 | Renesas Electronics Corporation | 0 | RJK5030DPD-00#J2-ND | $0.76905 | Similar |
| STD5N52K3 | STMicroelectronics | 0 | 497-10957-1-ND | $1.98000 | Similar |
| STD6N52K3 | STMicroelectronics | 2,500 | 497-10118-1-ND | $1.95000 | Similar |




