Similar

RB521ZS8A30TE61 | |
|---|---|
DigiKey Part Number | RB521ZS8A30TE61TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB521ZS8A30TE61 |
Description | DIODE ARRAY SCHOT 30V 100MA 8HMD |
Customer Reference | |
Detailed Description | Diode Array 4 Independent 30 V 100mA Surface Mount 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | RB521ZS8A30TE61 Models |
Category | Current - Average Rectified (Io) (per Diode) 100mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 4 Independent | Package / Case 8-XFDFN |
Technology Schottky | Supplier Device Package 8-HMD (1.6x0.8) |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB522ES-30T15R | Rohm Semiconductor | 74,888 | RB522ES-30T15RCT-ND | $0.27000 | Similar |


