
MSR516NR | |
|---|---|
DigiKey Part Number | 458-1088-ND |
Manufacturer | |
Manufacturer Product Number | MSR516NR |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 14mA 3.9kHz 86dB @ 5V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR516NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 5 ~ 16V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 5V, 30cm | |
Current - Supply | 3 ~ 14mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 10 | $7.38300 | $73.83 |
| 25 | $6.68000 | $167.00 |
| 50 | $6.20220 | $310.11 |
| 100 | $5.76620 | $576.62 |
| 250 | $5.24664 | $1,311.66 |
| 500 | $4.89192 | $2,445.96 |
| 1,000 | $4.79085 | $4,790.85 |











