
GCM2165C2A222JA16D | |
|---|---|
DigiKey Part Number | 490-4971-2-ND - Tape & Reel (TR) 490-4971-1-ND - Cut Tape (CT) 490-4971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A222JA16D |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A222JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222J2GACAUTO | KEMET | 1,506 | 399-11561-1-ND | $0.29000 | Upgrade |
| CGA4F2C0G2A222J085AA | TDK | 4,971 | 445-5753-1-ND | $0.17000 | Similar |
| CGA4F2NP02A222J085AA | TDK | 2,566 | 445-12621-1-ND | $0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07100 | $0.71 |
| 50 | $0.04960 | $2.48 |
| 100 | $0.04310 | $4.31 |
| 500 | $0.03196 | $15.98 |
| 1,000 | $0.02855 | $28.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02277 | $91.08 |
| 8,000 | $0.02094 | $167.52 |
| 12,000 | $0.02002 | $240.24 |
| 20,000 | $0.01900 | $380.00 |
| 28,000 | $0.01840 | $515.20 |
| 40,000 | $0.01783 | $713.20 |

