
CDR31BX103AKUS | |
|---|---|
DigiKey Part Number | 1001-CDR31BX103AKUSTR-ND - Tape & Reel (TR) 1001-CDR31BX103AKUSCT-ND - Cut Tape (CT) 1001-CDR31BX103AKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKUS |
Description | CAP CER 10000PF 50V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKUS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.10700 | $11.07 |
| 50 | $0.88500 | $44.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.81630 | $81.63 |
| 200 | $0.75985 | $151.97 |
| 300 | $0.73157 | $219.47 |
| 500 | $0.70026 | $350.13 |
| 700 | $0.68194 | $477.36 |
| 1,000 | $0.66433 | $664.33 |

