Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8139ACPZ-REEL7

DigiKey Part Number
AD8139ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD8139ACPZ-REEL7CT-ND - Cut Tape (CT)
AD8139ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8139ACPZ-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8139ACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
24.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
-3db Bandwidth
410 MHz
Supplier Device Package
8-LFCSP (3x3)
Current - Input Bias
2.25 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,896
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.77000$12.77
10$10.03700$100.37
25$9.35360$233.84
100$8.60210$860.21
250$8.55272$2,138.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.76115$11,641.73
Manufacturers Standard Package