
ACS722LLCTR-05AB-T | |
|---|---|
DigiKey Part Number | 620-1634-2-ND - Tape & Reel (TR) 620-1634-1-ND - Cut Tape (CT) 620-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS722LLCTR-05AB-T |
Description | CURRENT SEN HE/OL 0A-5A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS722LLCTR-05AB-T Models |
Category | Linearity ±1% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 264mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 5 | $4.94400 | $24.72 |
| 10 | $4.73600 | $47.36 |
| 25 | $4.48760 | $112.19 |
| 50 | $4.31800 | $215.90 |
| 100 | $4.16240 | $416.24 |
| 500 | $3.84934 | $1,924.67 |
| 1,000 | $3.73271 | $3,732.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.56722 | $10,701.66 |









