Felt Pads Beige 0.75" Dia (19.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Felt Pads Beige 0.75" Dia (19.5mm)

SP805-NA

DigiKey Part Number
19-SP805-NA-ND
Manufacturer
Manufacturer Product Number
SP805-NA
Description
FELT PADS BEIGE 0.75" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Felt Pads Beige 0.75" Dia (19.5mm)
EDA/CAD Models
SP805-NA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Felt Pads
Color
Beige
Size / Dimension
0.75" Dia (19.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
5$3.22400$16.12
10$3.02600$30.26
25$2.79760$69.94
50$2.64580$132.29
100$2.51010$251.01
250$2.35232$588.08
500$2.24732$1,123.66
1,000$2.15324$2,153.24
Manufacturers Standard Package