

SP637-NA | |
|---|---|
DigiKey Part Number | 19-SP637-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP637-NA |
Description | CHAIR GLIDES WHITE 1.13" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chair Glides White 1.13" Dia (28.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chair Glides | |
Color | White | |
Size / Dimension | 1.13" Dia (28.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 6 | $2.09667 | $12.58 |
| 12 | $1.96583 | $23.59 |
| 30 | $1.81400 | $54.42 |
| 54 | $1.72778 | $93.30 |
| 102 | $1.64353 | $167.64 |
| 252 | $1.53758 | $387.47 |
| 504 | $1.46609 | $738.91 |
| 1,002 | $1.40258 | $1,405.39 |

