
SJ3870 250 BLK 2"X45YD | |
|---|---|
DigiKey Part Number | SJ3870250BLK2"X45YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3870 250 BLK 2"X45YD |
Description | RECLSBLE FSTNR RECT 2.000"X135' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 135.00' (41.15m) Dia |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Acrylic |
Series | Features 250 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 135.00' (41.15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,188.65667 | $3,565.97 |

