
SJ3518FR BK 2"X50YD | |
|---|---|
DigiKey Part Number | 19-SJ3518FRBK2"X50'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BK 2"X50YD |
Description | RECLSBLE FSTNR RECT 2" X 50.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 50.00' (15.24m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 50.00' (15.24m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.71000 | $134.71 |
| 10 | $123.61200 | $1,236.12 |
| 25 | $118.85800 | $2,971.45 |
| 50 | $114.89580 | $5,744.79 |





