
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27200 | $2.72 |
| 25 | $0.25480 | $6.37 |
| 50 | $0.24240 | $12.12 |
| 100 | $0.23090 | $23.09 |
| 250 | $0.21636 | $54.09 |
| 500 | $0.20602 | $103.01 |
| 1,000 | $0.19618 | $196.18 |
| 2,500 | $0.18389 | $459.73 |

