RV14-6C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1,898
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 19,527
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,448
Unit Price: $0.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 316
Unit Price: $6.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,455
Unit Price: $0.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11,979
Unit Price: $0.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,769
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18,112
Unit Price: $0.53000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,221
Unit Price: $0.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,145
Unit Price: $0.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.27526
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.25943
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,012
Unit Price: $0.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,578
Unit Price: $0.33000
Datasheet
Image for RV14-6C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV14-6C

DigiKey Part Number
RV14-6C-ND
Manufacturer
Manufacturer Product Number
RV14-6C
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.670" (17.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes