RV14-14C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 174
Unit Price: $0.46000
Datasheet

Parametric Equivalent


3M
In Stock: 263
Unit Price: $0.27000
Datasheet

Parametric Equivalent


3M
In Stock: 528
Unit Price: $0.64000
Datasheet

Parametric Equivalent


3M
In Stock: 6,111
Unit Price: $0.41000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.78546
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $150.01000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.51988
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $120.63000
Datasheet

Parametric Equivalent


3M
In Stock: 3,014
Unit Price: $0.74000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $50.92200
Datasheet

Parametric Equivalent


3M
In Stock: 181
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,865
Unit Price: $0.38000
Datasheet

Parametric Equivalent


WEC
In Stock: 4,950
Unit Price: $0.20200
Datasheet

Parametric Equivalent


Molex
In Stock: 2,235
Unit Price: $0.76000
Datasheet
Image for RV14-14C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV14-14C

DigiKey Part Number
RV14-14C-ND
Manufacturer
Manufacturer Product Number
RV14-14C
Description
CONN RING CIRC 14-16AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes