RV14-10L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 23,704
Unit Price: $0.77000
Datasheet
Image for RV14-10L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV14-10L

DigiKey Part Number
RV14-10L-ND
Manufacturer
Manufacturer Product Number
RV14-10L
Description
CONN RING CIRC 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.900" (22.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes