P50L-040P-AS-TGF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 990
Unit Price: $9.93000
Datasheet
Image for P50L-040P-AS-TGF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50L-040P-AS-TGF

DigiKey Part Number
P50L-040P-AS-TGF-ND
Manufacturer
Manufacturer Product Number
P50L-040P-AS-TGF
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
7mm, 8mm
Height Above Board
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes