
P50L-020S-D-DA | |
|---|---|
DigiKey Part Number | P50L-020S-D-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-020S-D-DA |
Description | CONN SOCKET 20POS VERT GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-020S-D-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.331" (8.40mm) | |
Base Product Number |


