Image for P25LE-060S-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25LE-060S-DA

DigiKey Part Number
P25LE-060S-DA-ND
Manufacturer
Manufacturer Product Number
P25LE-060S-DA
Description
CONN SOCKET 60POS IDC 30AWG GOLD
Customer Reference
Detailed Description
60 Position Rectangular Socket Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
P25LE-060S-DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket
Contact Type
Outer Shroud Contact
Number of Positions
60
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.