N2520-6003-UB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 2,518
Unit Price: $2.92000
Datasheet

Similar


Molex
In Stock: 27,417
Unit Price: $2.76000
Datasheet

Similar


Molex
In Stock: 377
Unit Price: $3.92000
Datasheet

Similar


Molex
In Stock: 8,382
Unit Price: $2.48000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.95800
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,052
Unit Price: $3.64000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,021
Unit Price: $2.25000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,588
Unit Price: $2.98000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 531
Unit Price: $3.25000
Datasheet

Similar


WEC
In Stock: 260
Unit Price: $2.40000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 448
Unit Price: $2.55000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.46000
Datasheet

Similar


WEC
In Stock: 895
Unit Price: $1.10000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2520-6003-UB

DigiKey Part Number
N2520-6003-UB-ND
Manufacturer
Manufacturer Product Number
N2520-6003-UB
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes