MW-1/8-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $9.34240
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $4.70580
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 847
Unit Price: $23.07000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $11.81000
Datasheet
Image for MW-1/8-BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-1/8-BLACK

DigiKey Part Number
MW-1/8-BLACK-ND
Manufacturer
Manufacturer Product Number
MW-1/8-BLACK
Description
HEATSHRINK MULTI WALL 1/8-6" BLA
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.038" (0.97mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes