

MVI10-250DFK | |
|---|---|
DigiKey Part Number | 920040-06-ND |
Manufacturer | |
Manufacturer Product Number | MVI10-250DFK |
Description | CONN QC RCPT 10-12AWG .25 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.250" (6.35mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.84400 | $8.44 |
| 25 | $0.79120 | $19.78 |
| 50 | $0.75320 | $37.66 |
| 100 | $0.71720 | $71.72 |
| 250 | $0.67224 | $168.06 |
| 500 | $0.64014 | $320.07 |
| 1,000 | $0.60957 | $609.57 |
| 2,500 | $0.57140 | $1,428.50 |



