MV14-516R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.33985
Datasheet

Parametric Equivalent


3M
In Stock: 208
Unit Price: $0.66000
Datasheet

Parametric Equivalent


3M
In Stock: 270
Unit Price: $0.52000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.78546
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $159.66400
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.56120
Datasheet

Parametric Equivalent


3M
In Stock: 447
Unit Price: $1.02000
Datasheet

Parametric Equivalent


3M
In Stock: 225
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.24098
Datasheet

Parametric Equivalent


Molex
In Stock: 1,070
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,482
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,446
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: $0.48000
Datasheet
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV14-516R/SX-BOTTLE

DigiKey Part Number
MV14-516R/SX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MV14-516R/SX-BOTTLE
Description
CONN RING CIRC 14-16AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$107.68200$538.41