Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 1/2" CR 48" BX

DigiKey Part Number
KY012C-2R0-ND
Manufacturer
Manufacturer Product Number
MFP 1/2" CR 48" BX
Description
HEATSHRK MFP 1/2"X 2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRK MFP 1/2"X 0.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK MFP 1/2"X 0.75" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK MFP 1/2"X 1" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK MFP 1/2"X 1.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK MFP 1/2"X 3" 50=50PC
In-Stock: 0
Unit Price: