
HF365/06SF | |
|---|---|
DigiKey Part Number | MD06R-100-ND 19-HF365/06SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/06SF |
Description | CBL RIBN 6COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 5 | $1.02400 | $5.12 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.81600 | $20.40 |
| 50 | $0.73940 | $36.97 |
| 100 | $0.67000 | $67.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.67000 | $67.00 |
| 200 | $0.60735 | $121.47 |
| 300 | $0.57353 | $172.06 |
| 500 | $0.53380 | $266.90 |
| 700 | $0.50930 | $356.51 |
| 1,000 | $0.48468 | $484.68 |
| 2,500 | $0.45980 | $1,149.50 |







