
EPS-400-.700-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | 3M15379-4R0-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.700-48-BLACK-BOX |
Description | HEATSHRK EPS400 .700"X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.21540 | $110.77 |
| 100 | $2.03760 | $203.76 |
| 150 | $1.94033 | $291.05 |
| 250 | $1.82432 | $456.08 |
| 350 | $1.81406 | $634.92 |






