
EPS-400-.700-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | 3M15379-3R0-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.700-48-BLACK-BOX |
Description | HEATSHRK EPS400 .700"X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.83760 | $91.88 |
| 100 | $1.69010 | $169.01 |
| 150 | $1.60933 | $241.40 |
| 250 | $1.51308 | $378.27 |
| 350 | $1.45286 | $508.50 |
| 500 | $1.42098 | $710.49 |






